Si823H2AB-IS1

Skyworks Solutions, Inc.
634-SI823H2AB-IS1
Si823H2AB-IS1

Mfr.:

Description:
Gate Drivers 2.5 kV High Side/Low Side Drivers in NB SOIC-16 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.510

Stock:
1.510 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,89 € 6,89 €
4,86 € 48,60 €
3,61 € 90,25 €
3,60 € 345,60 €
3,50 € 1.848,00 €
3,04 € 3.064,32 €
2,93 € 7.453,92 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
SOIC-16
2 Driver
2 Output
3 V
5.5 V
- 40 C
+ 125 C
Si823Hx
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS