Si5381A-E-GM

Skyworks Solutions, Inc.
634-SI5381A-E-GM
Si5381A-E-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Ultra-low phase noise, dual-PLL wireless jitter attenuating clock multiplier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,17 € 24,17 €
19,32 € 193,20 €
18,11 € 452,75 €
16,78 € 1.678,00 €
15,55 € 4.043,00 €
15,54 € 8.080,80 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
12 Output
2.94912 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-64
750 MHz
1.71 V
1.89 V
- 40 C
+ 85 C
Si538x
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5381A-E-EVB
Moisture Sensitive: Yes
Operating Supply Current: 300 mA
Pd - Power Dissipation: 1.35 W
Product: Clock Multipliers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Tradename: DSPLL
Type: Wireless Jitter Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si538 JESD204B Clock Generators

Skyworks Solutions Inc. Si538 JESD204B Clock Generators are high-performance, integer-based (M/N) clock generators optimized for small cell wireless applications. These demand the highest level of integration and phase noise performance. These devices are based on 4th generation DSPLL technology. The Skyworks Si538 Clock Generators combine frequency synthesis and jitter attenuation in a highly integrated digital solution that eliminates the need for external VCXO and loop filter components. These devices include a low cost, a fixed-frequency crystal that provides frequency stability for free-run and holdover modes.

FEATURED PRODUCTS
SKYWORKS