Si53258A-D01AM

Skyworks Solutions, Inc.
634-SI53258A-D01AM
Si53258A-D01AM

Mfr.:

Description:
Clock Buffer Automotive grade (105C) 1-input, 8-output PCIe Gen1/2/3/4/5 clock Buffer (pin selectable 85/100ohm H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.243

Stock:
1.243 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,65 € 36,50 €
3,35 € 83,75 €
3,07 € 307,00 €
5.390 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Buffer
RoHS:  
8 Output
Differential
QFN-40
Differential
100 MHz
1.71 V
3.46 V
SI5325x
- 40 C
+ 105 C
Brand: Skyworks Solutions, Inc.
Duty Cycle - Max: 52 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 11 mA
Packaging: Tray
Pd - Power Dissipation: 670 mW
Product: Clock Buffers
Product Type: Clock Buffers
Qualification: AEC-Q100
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS