Si4766-A20-AM

Skyworks Solutions, Inc.
873-SI4766-A20-AM
Si4766-A20-AM

Mfr.:

Description:
RF Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Receiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AM/FM HD Radio
64 MHz to 108 MHz
+ 85 C
- 40 C
QFN-40
SMD/SMT
AEC-Q100
Tray
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Current: 130 mA
Product Type: RF Receiver
Series: Si4763
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Technology: Si
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS