Si32193-A-FM1

Skyworks Solutions, Inc.
873-SI32193-A-FM1
Si32193-A-FM1

Mfr.:

Description:
Telecom Interface ICs 1 FXS ISI interface, -106 V, wideband, pulse metering ProSLIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,72 € 6,72 €
5,15 € 51,50 €
3,49 € 87,25 €
3,48 € 299,28 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Telecom Interface ICs
RoHS:  
Pro Subscriber Line Interface Concept (SLIC) ICs
3.47 V
3.13 V
44.7 mA
0 C
+ 70 C
SMD/SMT
QFN-38
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: Si32193ACB10SL0EVB
Interface Type: 3-Wire
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Telecom Interface ICs
Series: SI32193
Factory Pack Quantity: 43
Subcategory: Interface ICs
Type: ProSLIC Single-Channel FXS Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS