Si32192-A-FM1

Skyworks Solutions, Inc.
873-SI32192-A-FM1
Si32192-A-FM1

Mfr.:

Description:
Telecom Interface ICs 1 FXS ISI interface, -106 V, wideband, pulse metering ProSLIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,69 € 16,90 €
1,54 € 38,50 €
1,38 € 138,00 €
1,22 € 305,00 €
1,21 € 592,90 €
1,20 € 6.468,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Telecom Interface ICs
RoHS:  
Pro Subscriber Line Interface Concept (SLIC) ICs
3.47 V
3.13 V
44.7 mA
0 C
+ 70 C
SMD/SMT
QFN-38
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si32193ACB10SL0EVB
Interface Type: 3-Wire
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Telecom Interface ICs
Series: SI32192
Factory Pack Quantity: 490
Subcategory: Interface ICs
Type: ProSLIC Single-Channel FXS Solution
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS