Si2434-C-FS

Skyworks Solutions, Inc.
634-SI2434-C-FS
Si2434-C-FS

Mfr.:

Description:
Network Controller & Processor ICs 33.6 kbps V.34 data ISOmodem system-side

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,70 € 13,70 €
10,86 € 108,60 €
9,74 € 243,50 €
9,48 € 5.005,44 €
9,14 € 9.213,12 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Network Controller & Processor ICs
RoHS:  
Si2434
ISOModems
33.6 kb/s
4.92 MHz
Parallel, SPI, UART
3.3 V
17 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 48
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 196,680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542310000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS