SMV1430-040LF

Skyworks Solutions, Inc.
873-SMV1430-040LF
SMV1430-040LF

Mfr.:

Description:
Varactor Diodes Ls=.45nH SOD-882 Single

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.961

Stock:
30.961 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,08 € 4,08 €
2,86 € 28,60 €
2,46 € 246,00 €
2,38 € 1.190,00 €
2,37 € 2.370,00 €
Full Reel (Order in multiples of 3000)
2,37 € 7.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Varactor Diodes
RoHS:  
880 fF
30 V
20 mA
SMD/SMT
SOD-882
- 55 C
+ 125 C
Single
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Product: Varactor Diodes
Product Type: Varactor Diodes
Series: SMV1430
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 28,610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS