SKYFR-001657

Skyworks Solutions, Inc.
873-SKYFR-001657
SKYFR-001657

Mfr.:

Description:
RF Circulators Circulator, 3400MHz - 3600MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Circulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 GHz
0.25 dB
SMD/SMT
Female, Male, Male
- 40 C
+ 105 C
50 Ohms
Reel
Cut Tape
Bandwidth: 200 MHz
Brand: Skyworks Solutions, Inc.
Product: Circulators
Product Type: RF Circulators
Series: SKYFR
Factory Pack Quantity: 300
Subcategory: Filters
Termination Style: SMD/SMT
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS