SKYA21038

Skyworks Solutions, Inc.
873-SKYA21038
SKYA21038

Mfr.:

Description:
RF Switch ICs WIFI SPDT,Automotive version of SKY13585

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.924

Stock:
2.924 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,639 € 6,39 €
0,603 € 15,08 €
0,552 € 55,20 €
0,522 € 130,50 €
0,501 € 250,50 €
0,473 € 473,00 €
Full Reel (Order in multiples of 3000)
0,421 € 1.263,00 €
0,388 € 2.328,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SPDT
900 MHz
6 GHz
0.7 dB
38 dB
- 40 C
+ 105 C
SMD/SMT
MLPD-6
Si
AEC-Q100
SKYA21038
Reel
Cut Tape
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: SKYA21038-EVB
Number of Switches: Dual
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Unit Weight: 9,770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS