SKY85735-11

Skyworks Solutions, Inc.
873-SKY85735-11
SKY85735-11

Mfr.:

Description:
RF Front End 5.8GHz 256QAM PA+SW+LNA FEM in 2.0mmx2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,80 € 8.000,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
5 GHz
5 V
SMD/SMT
MCM-12
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Development Kit: SKY85735-11EK1
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SKY85735
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
5A991.g

IoT Front-End Modules (FEM)

Skyworks Solutions Inc. IoT Front-End Modules (FEM) provide compatibility with multiple wireless standards and SoCs/RFICs in a single RF module. The IoT FEM is ideal for wireless connectivity, allowing ZigBee, Thread, and Bluetooth® standards, with BLUETOOTH® 5 included. The IoT FEM is an efficient Internet of Things (IoT) solution when paired with a System on Chip (SoC) platform, resulting in longer battery life and extended transmission range.

FEATURED PRODUCTS
SKYWORKS