SKY85331-11

Skyworks Solutions, Inc.
873-SKY85331-11
SKY85331-11

Mfr.:

Description:
RF Front End 2GHz 24dBm 5V 11ac FEM with RX filter po

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 6500   Multiples: 6500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6500)
1,65 € 10.725,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz
5 V
470 mA
SMD/SMT
LGA-24
Reel
Brand: Skyworks Solutions, Inc.
Development Kit: SKY85331-11EK1
Gain: 33 dB
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SKY85331
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 821,778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS