SKY66313-11EK1

Skyworks Solutions, Inc.
873-SKY66313-11EK1
SKY66313-11EK1

Mfr.:

Description:
RF Development Tools EVALUATION BOARD/KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,08 € 94,08 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
SKY66313-11
3.4 GHz to 3.6 GHz
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: SKY66313-11 Evaluation Board
For Use With: RF Port
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: SKY66313
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030908050
ECCN:
3B992

SKY66313-11EKx Evaluation Boards

Skyworks Solutions Inc. SKY66313-11EKx Evaluation Boards evaluate the fully input/output matched SKY66313-11 high-efficiency power amplifier for its features and all functionalities. The SKY66313-11 power amplifier is designed for FDD and TDD 4G LTE and 5G systems that operate from 3400MHz to 3600MHz wide instantaneous bandwidth. This amplifier offers 37dB high gain, high-efficiency (PAE = 15% @ +23dBm), pin-to-pin compatibility to PA family that supports all 3GPP bands. Typical applications include driver amplifiers for micro-/macro-base stations, FDD and TDD 4G LTE/5G systems, 3GPP bands (n78, B22, and B42), enterprise small cells, and massive MIMO.

SKY6631x RF Amplifiers & Development Tools

Skyworks Solutions Inc. SKY6631x High-Efficiency RF Power Amplifiers are fully input/output matched devices featuring high gain and linearity. The amplifiers offer excellent input and output return loss, integrated active bias, and an integrated enable ON / OFF function. Operating at a 5V single supply voltage, the SKY6631x are a complete family of pin-to-pin compatible PAs that support major 3GPP bands. The SKY6631x development tools evaluate, control, and configure the SKY6631x power amplifiers. Typical applications include enterprise small cells, and massive MIMO as a high-efficiency PA, and micro-/macro-base stations as a driver. In addition, these products support FDD and TDD 4G LTE and 5G 3GPP bands.

FEATURED PRODUCTS
SKYWORKS