SKY66111-11

Skyworks Solutions, Inc.
873-SKY66111-11
SKY66111-11

Mfr.:

Description:
RF Front End 2400-2485MHz BLE FEM Pout 10dBm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.345

Stock:
9.345 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 13000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
0,989 € 9,89 €
0,894 € 22,35 €
0,793 € 79,30 €
0,745 € 186,25 €
0,716 € 358,00 €
0,707 € 707,00 €
0,662 € 1.655,00 €
0,648 € 3.240,00 €
Full Reel (Order in multiples of 13000)
0,648 € 8.424,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
RoHS:  
RF Front End
2.4 GHz to 2.485 GHz
1.8 V to 5 V
10 mA
+ 85 C
SMD/SMT
MCM-20
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Development Kit: SKY66111-11-EK1
Gain: 11 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
OIP3 - Third Order Intercept: 5 dBm
P1dB - Compression Point: 10 dBm
Product Type: RF Front End
Series: SKY66111
Factory Pack Quantity: 13000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 65,660 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8542399000
CAHTS:
8517620090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY66111 Low-Power BLUETOOTH® Low Energy Module

Skyworks Solutions Inc. SKY66111 Low-Power BLUETOOTH® Low Energy Module is a highly integrated front-end module (FEM). The SKY66111 is designed for Bluetooth Low Energy (BLE) range extension applications operating in the 2.4 to 2.485GHz range. The device is housed in a 3.3mm x 3.0mm x 0.8mm 20-pin MCM package. Skyworks SKY66111 Low-Power BLUETOOTH® Low Energy Module is ideal for range extenders, beacons, sensors, and home automation.

IoT Front-End Modules (FEM)

Skyworks Solutions Inc. IoT Front-End Modules (FEM) provide compatibility with multiple wireless standards and SoCs/RFICs in a single RF module. The IoT FEM is ideal for wireless connectivity, allowing ZigBee, Thread, and Bluetooth® standards, with BLUETOOTH® 5 included. The IoT FEM is an efficient Internet of Things (IoT) solution when paired with a System on Chip (SoC) platform, resulting in longer battery life and extended transmission range.

FEATURED PRODUCTS
SKYWORKS