SKY65715-81

Skyworks Solutions, Inc.
873-SKY65715-81
SKY65715-81

Mfr.:

Description:
RF Front End BDS/GPS/GNSS NF 1.9dB Gain 16.5dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Skyworks Solutions, Inc. SKY65723-11
Skyworks Solutions, Inc.
RF Front End GPS GNSS LNA Module B13 Notch

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Front End
1.8 dB
1.62 V to 3 V
SMD/SMT
MCM-6
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Gain: 16.5 dB
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SKY65715
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1,430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS