SKY65367-11

Skyworks Solutions, Inc.
873-SKY65367-11
SKY65367-11

Mfr.:

Description:
RF Front End 169-170MHz FEM TX Pout >30dBm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Front End
169 MHz to 170 MHz
- 0.7 dB
3.3 V
SMD/SMT
MCM-16
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gain: 35 dB
Moisture Sensitive: Yes
Product Type: RF Front End
Series: SKY65367
Factory Pack Quantity: 5500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS