SKY63101S-A-GM

Skyworks Solutions, Inc.
873-SKY63101S-A-GM
SKY63101S-A-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Jitter Attenuator with BAW oscillator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,90 € 1.145,00 €
21,87 € 2.187,00 €
20,86 € 5.215,00 €
19,42 € 9.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
16 Output
3.2 GHz
Differential, LVCMOS
Differential, Single Ended
LGA-64
1 GHz
1.71 V
3.47 V
- 40 C
+ 95 C
SKY63101
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 400 mA
Pd - Power Dissipation: 2.1 W
Product: Jitter Attenuator
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Type: BAW Oscillator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS