SKY13347-360LF

Skyworks Solutions, Inc.
873-SKY13347-360LF
SKY13347-360LF

Mfr.:

Description:
RF Switch ICs .5-3.0GHz SPST IL .7dB @2.0GHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,34 € 23,40 €
2,14 € 53,50 €
1,93 € 193,00 €
1,84 € 460,00 €
1,82 € 910,00 €
Full Reel (Order in multiples of 3000)
1,82 € 5.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RF Switch ICs
RoHS:  
SPST
500 MHz
4 GHz
0.75 dB
28 dB
- 40 C
+ 85 C
SMD/SMT
DFN-8
GaAs
SKY13347
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
High Control Voltage: 1.8 V to 5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS