SI8937ISO-KIT

Skyworks Solutions, Inc.
873-SI8937ISO-KIT
SI8937ISO-KIT

Mfr.:

Description:
Amplifier IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,78 € 125,78 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Sensor & Sensor Conditioning
Si8937
3.3 V to 5 V
Bulk
Brand: Skyworks Solutions, Inc.
Product Type: Amplifier IC Development Tools
Series: Si8937
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si893x-ISO Evaluation Kits

Skyworks Solutions Inc. Si893x-ISO Evaluation Kits evaluate the Si893x isolated amplifiers and delta-sigma modulators for their full functionalities and features. The Si893x amplifiers and modulators provide excellent linearity with low offset and gain drift to ensure that accuracy is maintained over the entire operating temperature range. The output of the Si8935/36/37 devices comes from a 2nd order delta-sigma modulator. This can be clocked either from an on-chip oscillator (Si8936/37) or from an external clock (Si8935). The Si893x-EVB provides access to the device supplies, inputs, and outputs. This allows lab bench evaluation with typical sources and loads or integration into a customer system for observation of real-world performance. 

FEATURED PRODUCTS
SKYWORKS