SI8936D-IS4

Skyworks Solutions, Inc.
634-SI8936DIS4
SI8936D-IS4

Mfr.:

Description:
Isolation Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,22 € 42,20 €
3,66 € 91,50 €
3,50 € 280,00 €
3,39 € 813,60 €
3,31 € 1.853,60 €
3,23 € 3.359,20 €
3,15 € 8.064,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Isolation Amplifiers
RoHS:  
Si8936
1 Channel
5 kVrms
CMOS
20 kHz
400 uV
5.5 V
3 V
7 mA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Isolation Amplifiers
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si893x Isolated Amplifiers

Skyworks Solutions Inc. Si893x Isolated Amplifiers are galvanically isolated analog amplifiers and delta-sigma modulators optimized for voltage sensing. The Si893x amplifiers and modulators provide excellent linearity with low offset and gain drift to maintain accuracy over the entire operating temperature range. These isolated devices can deliver accurate measurements even in the presence of high-power switching, as found in motor drive systems and inverters. The Si893x amplifiers feature 0V to 2.5V nominal input voltage, 1µs low signal delay, and 0.16mV typical input offset. 

FEATURED PRODUCTS
SKYWORKS