SI8931B-IS

Skyworks Solutions, Inc.
634-SI8931BIS
SI8931B-IS

Mfr.:

Description:
Isolation Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.138

Stock:
2.138 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,02 € 40,20 €
3,44 € 86,00 €
3,38 € 324,48 €
3,31 € 953,28 €
3,22 € 1.854,72 €
3,15 € 3.326,40 €
2,99 € 7.750,08 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Isolation Amplifiers
RoHS:  
Si8931
1 Channel
2.5 kVrms
CMOS
600 kHz
160 uV
5.5 V
3 V
4.7 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Isolated Analog Amplifier
Brand: Skyworks Solutions, Inc.
Development Kit: SI9231ISO-KIT
Gain Error: 0.06 %
Input Type: Differential
Moisture Sensitive: Yes
Output Current per Channel: 3.5 mA
Output Type: Differential
Pd - Power Dissipation: 212 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si893x Isolated Amplifiers

Skyworks Solutions Inc. Si893x Isolated Amplifiers are galvanically isolated analog amplifiers and delta-sigma modulators optimized for voltage sensing. The Si893x amplifiers and modulators provide excellent linearity with low offset and gain drift to maintain accuracy over the entire operating temperature range. These isolated devices can deliver accurate measurements even in the presence of high-power switching, as found in motor drive systems and inverters. The Si893x amplifiers feature 0V to 2.5V nominal input voltage, 1µs low signal delay, and 0.16mV typical input offset. 

FEATURED PRODUCTS
SKYWORKS