SI8920AC-IP

Skyworks Solutions, Inc.
634-SI8920AC-IP
SI8920AC-IP

Mfr.:

Description:
Isolation Amplifiers Isolated analog amplifier with 100 mV input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Quantities greater than 62 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
4,51 € 45,10 €
4,50 € 225,00 €
4,45 € 445,00 €
4,38 € 1.095,00 €
4,00 € 2.000,00 €
3,76 € 3.760,00 €
3,70 € 9.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,50 €
Min:
1

Similar Product

Skyworks Solutions, Inc. SI8920AC-IS
Skyworks Solutions, Inc.
Isolation Amplifiers Isolated analog amplifier with 100 mV input

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Isolation Amplifiers
RoHS:  
Si8920
1 Channel
1200 Vrms
CMOS
950 kHz
200 uV
5.5 V
3 V
4.2 mA
- 40 C
+ 125 C
SMD/SMT
DIP-8 Gull Wing
Tube
Amplifier Type: Isolated Analog Amplifier
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: SI8920ISO-KIT
Gain Error: 0.5 %
Input Type: Differential
Moisture Sensitive: Yes
Output Current per Channel: 3.8 mA
Output Type: Differential
Pd - Power Dissipation: 212 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1 V
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS