SI88240BD-AS

Skyworks Solutions, Inc.
873-SI88240BD-AS
SI88240BD-AS

Mfr.:

Description:
Digital Isolators Automotive 5 kV 4-channel digital isolator with integrated dc-dc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,94 € 8,94 €
6,96 € 69,60 €
6,06 € 151,50 €
5,97 € 680,58 €
5,81 € 1.545,46 €
5,74 € 3.053,68 €
5,67 € 5.817,42 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si88240
Tube
Brand: Skyworks Solutions, Inc.
Product Type: Digital Isolators
Factory Pack Quantity: 38
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si88x4x Quad Digital Isolators

Skyworks Solutions Inc. Si88x4x Quad Digital Isolators combine proven digital isolator technology with an on-chip isolated DC-DC converter. This feature provides regulated output voltages of 3.3 or 5.0V (or >5V with external components) at peak output power levels of up to 2W. These devices offer up to four digital channels. The DC-DC converter has a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The ultra-low-power digital isolation channels offer substantial data rates, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps are supported, and all of these Skyworks devices achieve propagation delays of only 23ns.

FEATURED PRODUCTS
SKYWORKS