SI88240BC-ISR

Skyworks Solutions, Inc.
634-SI88240BC-ISR
SI88240BC-ISR

Mfr.:

Description:
Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
4,15 € 5.187,50 €
4,10 € 10.250,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si88240
SMD/SMT
SOIC-20
4 Channel
Unidirectional
100 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
3 V
10.5 mA
18 ns
- 40 C
+ 125 C
Reel
Brand: Skyworks Solutions, Inc.
Forward Channels: 2.5 ns
Maximum Fall Time: 2.5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.27 W
Product Type: Digital Isolators
Pulse Width: 10 ns
Pulse Width Distortion: 4.5 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si88x4x Quad Digital Isolators

Skyworks Solutions Inc. Si88x4x Quad Digital Isolators combine proven digital isolator technology with an on-chip isolated DC-DC converter. This feature provides regulated output voltages of 3.3 or 5.0V (or >5V with external components) at peak output power levels of up to 2W. These devices offer up to four digital channels. The DC-DC converter has a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The ultra-low-power digital isolation channels offer substantial data rates, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps are supported, and all of these Skyworks devices achieve propagation delays of only 23ns.

FEATURED PRODUCTS
SKYWORKS