SI88221BC-ASR

Skyworks Solutions, Inc.
873-SI88221BC-ASR
SI88221BC-ASR

Mfr.:

Description:
Digital Isolators 2 TERMINAL IC TEMP TRANSDUCER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
3,68 € 4.600,00 €
3,64 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Si88221
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
3750 Vrms
5.5 V
3 V
23 ns
- 40 C
+ 125 C
Reel
Brand: Skyworks Solutions, Inc.
Forward Channels: 1 Channel
Maximum Fall Time: 2.5 ns
Maximum Rise Time: 2.5 ns
Moisture Sensitive: Yes
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 4.5 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si88x2x Dual Digital Isolators w/ DC-DC Converter

Skyworks Solutions Inc. Si88x2x Dual Digital Isolators with DC-DC Converter integrate proven digital isolator technology with an on-chip isolated DC-DC converter. This feature offers regulated output voltages of 3.3V or 5.0V (or >5V with external components) at peak output power levels of up to 5W. These devices feature up to two digital channels. The DC-DC converter provides a user-adjustable frequency for minimizing emissions, a soft-start function for safety, a shutdown option, and loop compensation. The Si88x2x series requires only minimal passive components and a miniature transformer. The ultra-low-power digital isolation channels offer substantial data rate, propagation delay, size, and reliability advantages over legacy isolation technologies. Data rates up to 100Mbps max are supported, and all of these Skyworks Solutions Inc. devices achieve propagation delays of only 23ns maximum.

FEATURED PRODUCTS
SKYWORKS