SI8710CC-AS

Skyworks Solutions, Inc.
634-SI8710CC-AS
SI8710CC-AS

Mfr.:

Description:
Digital Isolators Automotive 3.75 kV optocoupler replacement in SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,39 € 13,90 €
1,36 € 34,00 €
1,08 € 103,68 €
1,06 € 305,28 €
1,01 € 581,76 €
0,998 € 5.077,82 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
Si8710
SMD/SMT
SOIC-8
1 Channel
Unidirectional
1 Mb/s
3750 Vrms
Capacitive Coupling
30 V
3 V
1.7 mA
60 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Forward Channels: 1 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 15 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 1 us
Pulse Width Distortion: 20 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 96
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Si87xx 5kV Optocoupler Replacement Isolators

Skyworks Solutions Inc. Si87xx 5kV Optocoupler Replacement Isolators are pin-compatible, one-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed digital signals and offer performance, reliability, and flexibility advantages not available with optocoupler solutions. The Si87xx series is based on Skyworks' proprietary CMOS isolation technology for low-power and high-speed operation and is resistant to the wear-out effects found in optocouplers that degrade performance with increasing temperature, forward current, and device age. As a result, the Si87xx series offers longer service life and dramatically higher reliability compared to optocouplers.

FEATURED PRODUCTS
SKYWORKS