SI86SL42BE-AS2R

Skyworks Solutions, Inc.
873-SI86SL42BE-AS2R
SI86SL42BE-AS2R

Mfr.:

Description:
Digital Isolators 6.0 kVrms low power isolator, 4 unidirectional channels, automotive version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
3,43 € 4.287,50 €
3,35 € 8.375,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si86SL4x
SMD/SMT
SOIC-WB-16
Capacitive Coupling
Reel
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si86S6xx/Lxx/Mxx/Qxx/Sxx Digital Isolators

Skyworks Solutions Inc. Si86S6xx/Lxx/Mxx/Qxx/Sxx Digital Isolators are a family of robust, high-speed, low-power, multi-channel digital isolators. These CMOS devices offer substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors. Data rates up to 150Mbps are supported, and all devices achieve typical propagation delays of 10ns. This family includes SPI and QSPI capabilities with direction control pin options. Enable inputs to provide a single-point control for enabling and disabling outputs. Low-power operating modes are provided to optimize power savings.

FEATURED PRODUCTS
SKYWORKS