SI86S600AE-IS4

Skyworks Solutions, Inc.
873-SI86S600AE-IS4
SI86S600AE-IS4

Mfr.:

Description:
Digital Isolators 6.0 kVrms, I2C isolator, 2 bidirectional channels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,33 € 7,33 €
5,68 € 56,80 €
4,73 € 118,25 €
4,72 € 377,60 €
4,66 € 2.609,60 €
4,59 € 4.773,60 €
4,47 € 11.443,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si86S6x
SMD/SMT
SSO-8
2 Channel
Bidirectional
6000 Vrms
Capacitive Coupling
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Product Type: Digital Isolators
Factory Pack Quantity: 80
Subcategory: Interface ICs
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SI86Sx Digital Isolators

Skyworks Solutions Inc. SI86Sx Digital Isolators are low-power CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. Data rates up to 150Mbps are supported, and all devices achieve typical propagation delays of 10ns. This series of  Isolators includes SPI-capable product options and options that support QSPI with a direction control pin. A sleep mode is included that helps conserve power by shutting down active circuits when enabled. Low-power mode operation options are also included that are optimized for saving power. Other ordering options include a choice of isolation ratings (3.75kVRMS and 6.0kVRMS) and product options for a fail-safe operating mode to control the default output state during power loss. All products are safety-certified by UL, CSA, VDE, and CQC.

FEATURED PRODUCTS
SKYWORKS