SI8631EC-AS1

Skyworks Solutions, Inc.
634-SI8631EC-AS1
SI8631EC-AS1

Mfr.:

Description:
Digital Isolators Automotive 3.75 kV 2 forward & 1 reverse 3-channel isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3,56 €
2,68 € 26,80 €
2,26 € 56,50 €
2,24 € 215,04 €
2,18 € 627,84 €
2,17 € 1.145,76 €
2,09 € 2.106,72 €
2,07 € 5.266,08 €
2,06 € 10.382,40 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
si863x
SMD/SMT
SOIC-16
3 Channel
Unidirectional
150 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
2.5 V
3.9 mA
8 ns
- 40 C
+ 125 C
Tube
Brand: Skyworks Solutions, Inc.
Forward Channels: 2 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width: 5 ns
Pulse Width Distortion: 0.2 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 48
Subcategory: Interface ICs
Type: Ultra-Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS