SI85857D-ISR

Skyworks Solutions, Inc.
873-SI85857D-ISR
SI85857D-ISR

Mfr.:

Description:
RS-485 Interface IC 5.0 kV, 1 Mbps Isolated Full-Duplex RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
2,02 € 2.525,00 €
1,91 € 4.775,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-16
SI858x
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: RS-485 Interface IC
Factory Pack Quantity: 1250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS