SI85838D-IS

Skyworks Solutions, Inc.
873-SI85838D-IS
SI85838D-IS

Mfr.:

Description:
RS-485 Interface IC 5.0 kV, 10 Mbps Isolated Full-Duplex RS-485 Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
3,59 € 35,90 €
3,21 € 80,25 €
2,98 € 274,16 €
2,85 € 786,60 €
2,77 € 1.401,62 €
2,72 € 2.752,64 €
2,66 € 6.729,80 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-16
SI858x
Transceiver
10 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
2.5 V
92 mA
- 40 C
+ 125 C
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 60 mA
Pd - Power Dissipation: 2.27 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 38 ns
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si858x Integrated Isolated RS-485 Transceivers

Skyworks Solutions Inc. Si858x Integrated Isolated RS-485 Transceivers combine robust, fully compliant RS-485 transceivers with signal isolation. These devices are ideal for industrial automation applications that require isolated interfaces for FieldBus systems that form a communication network for connecting sensors, actuators, and controllers. 

FEATURED PRODUCTS
SKYWORKS