SI8540-B-FWR

Skyworks Solutions, Inc.
634-SI8540-B-FWR
SI8540-B-FWR

Mfr.:

Description:
Board Mount Current Sensors Unidirectional, 36 V high-side current sense amplifier

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.197

Stock:
42.197 Can Dispatch Immediately
Quantities greater than 42197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,98 € 4,90 €
0,877 € 8,77 €
0,834 € 41,70 €
0,798 € 79,80 €
0,727 € 363,50 €
0,699 € 699,00 €
0,664 € 1.328,00 €
Full Reel (Order in multiples of 3000)
0,642 € 1.926,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Board Mount Current Sensors
RoHS:  
90 uA
Current Sense Monitor
0.2 %
36 V
Brand: Skyworks Solutions, Inc.
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: SI8540
Factory Pack Quantity: 3000
Subcategory: Sensors
Unit Weight: 92,445 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS