SI8384PS-IU

Skyworks Solutions, Inc.
634-SI8384PS-IU
SI8384PS-IU

Mfr.:

Description:
Digital Isolators 2.5 kV 8-channel PLC input isolator with 4 high-speed channels & debounce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,47 € 34,70 €
3,31 € 82,75 €
3,25 € 364,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Digital Isolators
RoHS:  
Si8380
SMD/SMT
QSOP-20
8 Channel
Unidirectional
2 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
2.25 V
4.8 mA, 5.4 mA
100 ms
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: Si838xISO-KIT
Forward Channels: 8 Channel
Maximum Fall Time: 3.7 ns
Maximum Rise Time: 3.9 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.2 W
Product Type: Digital Isolators
Protocol Supported: General Purpose
Pulse Width Distortion: 80 ns
Reverse Channels: 0 Channel
Shutdown: Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 241,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS