SI83412BBA-IF

Skyworks Solutions, Inc.
873-SI83412BBA-IF
SI83412BBA-IF

Mfr.:

Description:
Power Switch ICs - Power Distribution 2 Ch, Isolated Smart Switch, Sourcing, Parallel, Ch Ind, VDD2 Warn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,59 € 933,40 €
3,53 € 1.835,60 €
3,50 € 3.640,00 €
3,48 € 9.048,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Si834xx
Tray
Brand: Skyworks Solutions, Inc.
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 260
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si834x Isolated Smart Switches

Skyworks Solutions Inc. Si834x Isolated Smart Switches are ideal for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like programmable logic controllers (PLC). These switches are galvanically isolated for safety using CMOS-based isolation technology, resulting in better reliability, performance, and high common-mode transient immunity (CMTI) of over 150kV/μs. The logic interface for the Si834x supports low-power 2.25V MCUs and FPGAs. The switches offer a wide power supply range of 9V to 32V, making them ideal for a range of industrial digital voltage levels. Capable of providing up to 0.5A of IEC61131-2-compliant continuous current in a quad-channel configuration, Skyworks Solutions Inc. Si834x switches also provide 2.5A of continuous current in a single-channel configuration.

FEATURED PRODUCTS
SKYWORKS