SI82F39ECE-IS3R

Skyworks Solutions, Inc.
873-SI82F39ECE-IS3R
SI82F39ECE-IS3R

Mfr.:

Description:
Gate Drivers 6 kV 2-channel isolated SelVCD gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
2,34 € 2.925,00 €
2,26 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
SOIC-16
2 Driver
2 Output
3 V
20 V
17 ns
22 ns
- 40 C
+ 125 C
SI82F39
Reel
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si82Fx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Fx Isolated Gate Drivers integrate two isolated gate drivers into a single package for high-power applications. The Si82Fx includes single or dual control inputs with independent or high-side/low-side outputs. The gate drivers can perform with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which delivers a robust noise margin.

FEATURED PRODUCTS
SKYWORKS