SI82F39AEE-IS3

Skyworks Solutions, Inc.
873-SI82F39AEE-IS3
SI82F39AEE-IS3

Mfr.:

Description:
Gate Drivers 6 kV 2-channel isolated SelVCD gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,00 € 30,00 €
2,86 € 71,50 €
2,50 € 230,00 €
2,40 € 662,40 €
2,37 € 1.199,22 €
2,26 € 2.287,12 €
2,21 € 5.591,30 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
4 A
3 V
20 V
Non-Inverting
17 ns
20 ns
- 40 C
+ 125 C
SI82F39
Tube
Brand: Skyworks Solutions, Inc.
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 9.33 mA
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si82Fx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Fx Isolated Gate Drivers integrate two isolated gate drivers into a single package for high-power applications. The Si82Fx includes single or dual control inputs with independent or high-side/low-side outputs. The gate drivers can perform with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which delivers a robust noise margin.

FEATURED PRODUCTS
SKYWORKS