SI82E39BEE-IS3

Skyworks Solutions, Inc.
873-SI82E39BEE-IS3
SI82E39BEE-IS3

Mfr.:

Description:
Gate Drivers 6 kV 2-channel isolated Value gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,04 € 30,40 €
2,55 € 63,75 €
2,48 € 684,48 €
2,47 € 1.249,82 €
2,39 € 2.418,68 €
2,37 € 5.996,10 €
2,36 € 11.833,04 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
3 V
20 V
Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82E39
Tube
Brand: Skyworks Solutions, Inc.
Input Voltage - Max: 20 V
Input Voltage - Min: 3 V
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 2.04 mA
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Propagation Delay - Max: 65 ns
Shutdown: Yes
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si82Ex Isolated Gate Drivers

Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers incorporate two isolated gate drivers into a single package for high-power applications. The Si82Ex features devices with single or dual control inputs and independent or high-side/low-side outputs. It operates with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The CMOS inputs supply a robust noise margin.

FEATURED PRODUCTS
SKYWORKS