SI82E39AEC-IS1

Skyworks Solutions, Inc.
873-SI82E39AEC-IS1
SI82E39AEC-IS1

Mfr.:

Description:
Gate Drivers 3.75 kV 2-channel isolated Value gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,90 € 4,90 €
3,24 € 32,40 €
2,12 € 53,00 €
2,11 € 202,56 €
1,97 € 1.985,76 €
1,94 € 4.935,36 €
1,92 € 9.676,80 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
SOIC-14
2 Driver
2 Output
3 V
20 V
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82E39
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Logic Type: CMOS
Moisture Sensitive: Yes
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Si82Ex Isolated Gate Drivers

Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers incorporate two isolated gate drivers into a single package for high-power applications. The Si82Ex features devices with single or dual control inputs and independent or high-side/low-side outputs. It operates with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The CMOS inputs supply a robust noise margin.

FEATURED PRODUCTS
SKYWORKS