SI82E29ACC-IS1R

Skyworks Solutions, Inc.
873-SI82E29ACC-IS1R
SI82E29ACC-IS1R

Mfr.:

Description:
Gate Drivers 3.75 kV 2-channel isolated Value gate driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,74 € 4.350,00 €
1,70 € 8.500,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
3 V
20 V
Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82E29
Reel
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 2.04 mA
Output Voltage: 5 V to 30 V
Product Type: Gate Drivers
Propagation Delay - Max: 40 ns
Shutdown: Yes
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si82Ex Isolated Gate Drivers

Skyworks Solutions Inc. Si82Ex Isolated Gate Drivers incorporate two isolated gate drivers into a single package for high-power applications. The Si82Ex features devices with single or dual control inputs and independent or high-side/low-side outputs. It operates with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The CMOS inputs supply a robust noise margin.

FEATURED PRODUCTS
SKYWORKS