SI82D29ACE-IS3R

Skyworks Solutions, Inc.
873-SI82D29ACE-IS3R
SI82D29ACE-IS3R

Mfr.:

Description:
Gate Drivers 6 kV 1-Amp 2-Channel Isolated Value Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
1,63 € 2.037,50 €
1,57 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-14
2 Driver
2 Output
1 A
3 V
20 V
Inverting, Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82
Reel
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 2.04 mA
Product Type: Gate Drivers
Propagation Delay - Max: 32 ns
Rds On - Drain-Source Resistance: 8.58 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Si82Dx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Dx Isolated Gate Drivers combines two isolated gate drivers into a single package, offering a feature-rich and easy-to-use solution for various power applications. The Si82Dx includes devices with single or dual control inputs with independent or high-side/low-side outputs. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS