SI82B28ACC-ISR

Skyworks Solutions, Inc.
873-SI82B28ACC-ISR
SI82B28ACC-ISR

Mfr.:

Description:
Gate Drivers 3.75 kV 6-Amp 1-Channel Isolated Value Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,16 € 2.900,00 €
1,14 € 5.700,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
1 Output
6 A
3 V
20 V
Inverting, Non-Inverting
8.3 ns
8.6 ns
- 40 C
+ 125 C
SI82
Reel
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Gate Drivers
Propagation Delay - Max: 38.2 ns
Rds On - Drain-Source Resistance: 2.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si82Bx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Bx Isolated Gate Drivers are single-channel isolated gate drivers for high-power applications. The Si82Bx series comprises devices with either a single output or split outputs, allowing for independent control of the output rise and fall times. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS