SI8286CC-ASR

Skyworks Solutions, Inc.
634-SI8286CC-ASR
SI8286CC-ASR

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive Isolated SiC and IGBT driver in WB SOIC16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1250   Multiples: 1250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1250)
2,30 € 2.875,00 €
2,26 € 5.650,00 €
2,25 € 11.250,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
Si8286
SMD/SMT
SOIC-16
- 40 C
+ 125 C
900 mW
50 ns
15 ns
20 ns
AEC-Q100
Reel
Brand: Skyworks Solutions, Inc.
Configuration: Inverting, Non-Inverting
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 5.2 mA
Output Current: 4 A
Output Voltage: 30 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.48 Ohms
Factory Pack Quantity: 1250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SKYWORKS