SI8261ABC-C-IS

Skyworks Solutions, Inc.
634-SI8261ABC-C-IS
SI8261ABC-C-IS

Mfr.:

Description:
Gate Drivers 3.75 kV opto-driver replacement in SOIC8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,44 € 2,44 €
1,83 € 18,30 €
1,74 € 43,50 €
1,51 € 144,96 €
1,36 € 783,36 €
1,32 € 1.393,92 €
1,28 € 3.317,76 €
1,26 € 6.410,88 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
SOIC-8
5 V
30 V
- 40 C
+ 125 C
Si8261
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Pd - Power Dissipation: 300 mW
Product Type: Gate Drivers
Propagation Delay - Max: 60 ns
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Si826x Digital Drivers

Skyworks Solutions Inc. Si826x Digital Drivers provide a digital CMOS drop-in replacement solution for optocoupler drivers (or opto-drivers). The Si826x drivers offer an ideal configuration, package, and footprint fit for a number of opto-driver products that are used in industrial drives and motor control, solar power inverters, switched-mode power supplies (SMPS), uninterruptible power supplies (UPS), and high-voltage medical equipment. Si826x devices provide superior common-mode transient immunity, more robust performance, and greater reliability than opto-drivers. This makes them ideal solutions for applications such as high-power motor control that require long-term performance and longer product warranties (up to 20 years of fail-safe operation).

Si82x Isolated Gate Drivers

Skyworks Solutions Inc. Si82x Isolated Gate Drivers are single-channel isolated gate drivers for various power applications. These devices have single or split outputs, allowing for independent control of the output rise and fall times. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS