SI82390CD-AS

Skyworks Solutions, Inc.
873-SI82390CD-AS
SI82390CD-AS

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 5 kV 12V UVLO dual isolated gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,55 € 7,55 €
5,66 € 56,60 €
4,19 € 104,75 €
4,18 € 384,56 €
4,12 € 2.084,72 €
3,85 € 3.896,20 €
3,80 € 9.614,00 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si8239x
SMD/SMT
SOIC-Wide-16
2 Channel
2500 Vrms
- 40 C
+ 125 C
2.1 W
40 ns
12 ns
12 ns
Tube
Brand: Skyworks Solutions, Inc.
Configuration: Non-Inverting
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: SI8239XISO-KIT
Features: Automotive, High Electromagnetic Immunity
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.5 V
Logic Type: TTL
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 7.2 mA
Output Current: 4 A
Output Voltage: 12 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.7 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 46
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: Dual Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS