SI82390CD-AS3

Skyworks Solutions, Inc.
873-SI82390CD-AS3
SI82390CD-AS3

Mfr.:

Description:
Galvanically Isolated Gate Drivers Automotive 5 kV 12V UVLO dual isolated gate driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,32 € 6,32 €
4,87 € 48,70 €
4,19 € 104,75 €
4,14 € 380,88 €
3,97 € 1.095,72 €
3,96 € 2.003,76 €
3,90 € 3.946,80 €
3,81 € 9.639,30 €
5.014 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si8239x
SMD/SMT
SOIC-Wide-14
2 Channel
3250 Vrms
- 40 C
+ 125 C
2.1 W
40 ns
12 ns
12 ns
Tube
Brand: Skyworks Solutions, Inc.
Configuration: Non-Inverting
Development Kit: SI8239XISO-KIT
Features: Automotive, High Electromagnetic Immunity
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.5 V
Logic Type: TTL
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Operating Supply Current: 7.2 mA
Output Current: 4 A
Output Voltage: 12 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.7 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 46
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6.5 V
Technology: Si
Type: Dual Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Si823x Isolated Drivers

Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times. 

FEATURED PRODUCTS
SKYWORKS