SI8232DB-D-IS

Skyworks Solutions, Inc.
634-SI8232DB-D-IS
SI8232DB-D-IS

Mfr.:

Description:
Galvanically Isolated Gate Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,27 € 3,27 €
2,43 € 24,30 €
2,01 € 50,25 €
2,00 € 184,00 €
1,94 € 535,44 €
1,91 € 966,46 €
1,86 € 1.882,32 €
1,83 € 4.629,90 €
1,81 € 9.075,34 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si823x
SMD/SMT
- 40 C
+ 125 C
60 ns, 60 ns
20 ns
20 ns
Tube
Brand: Skyworks Solutions, Inc.
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si823x Isolated Drivers

Skyworks Solutions Inc. Si823x Isolated Drivers combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5A (Si8230/1/2/7) and 4.0A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24V. The Si823x drivers utilize proprietary silicon isolation technology, which provides up to 5kVRMS withstand voltage per UL1577 and fast 60ns propagation times. 

Si82x Isolated Gate Drivers

Skyworks Solutions Inc. Si82x Isolated Gate Drivers are single-channel isolated gate drivers for various power applications. These devices have single or split outputs, allowing for independent control of the output rise and fall times. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS