SI5394K-A-GM

Skyworks Solutions, Inc.
634-SI5394K-A-GM
SI5394K-A-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Single PLL jitter attenuator with 48MHz int crystal: 4-outputs up to 350 MHz; integer+fractional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,70 € 30,70 €
27,59 € 275,90 €
26,13 € 653,25 €
26,07 € 1.303,50 €
23,90 € 2.390,00 €
21,56 € 5.605,60 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
4 Output
350 MHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
LGA-44
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5394
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5394J-A-EVB
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Pd - Power Dissipation: 750 mW
Product: Clock Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Si5395/94/92 Jitter Attenuators

Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators combine fourth-generation DSPLL and Multi-Synth technologies to deliver ultra-low phase jitter. These attenuators provide enhanced hitless switching that minimizes output phase transients with a typical value of 0.2ns. The Si5395/94/92 jitter attenuators support the free run, synchronous, and holdover modes of operation and offer both automatic and manual input clock switching. These attenuators are programmable via a serial interface with in-circuit programmable Non-Volatile Memory (NVM). The Si5395/94/92 jitter attenuators can be easily programmed with Skyworks Solutions Inc. ClockBuilder Pro software. These attenuators find their applications in Optical Transport Network (OTN) muxponders and transponders, 56G/112G PAM4 SerDes clocking, and medical imaging.

FEATURED PRODUCTS
SKYWORKS