SI5392C-A-GM

Skyworks Solutions, Inc.
634-SI5392C-A-GM
SI5392C-A-GM

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Single PLL jitter attenuator with xtal: 2-outputs up to 1028 MHz; integer only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,10 € 4.186,00 €
16,09 € 8.366,80 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
2 Output
1.028 GHz
CML, HCSL, LVCMOS, LVDS, LVPECL
LVCMOS
QFN-44
750 MHz
1.71 V
3.47 V
- 40 C
+ 85 C
Si5392
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Development Kit: Si5394A-A-EVB
Moisture Sensitive: Yes
Operating Supply Current: 120 mA
Pd - Power Dissipation: 680 mW
Product: Clock Jitter Attenuators
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 260
Subcategory: Clock & Timer ICs
Type: Jitter Cleaner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390020
MXHTS:
8542399901
ECCN:
EAR99

Si5395/94/92 Jitter Attenuators

Skyworks Solutions Inc. Si5395/94/92 Jitter Attenuators combine fourth-generation DSPLL and Multi-Synth technologies to deliver ultra-low phase jitter. These attenuators provide enhanced hitless switching that minimizes output phase transients with a typical value of 0.2ns. The Si5395/94/92 jitter attenuators support the free run, synchronous, and holdover modes of operation and offer both automatic and manual input clock switching. These attenuators are programmable via a serial interface with in-circuit programmable Non-Volatile Memory (NVM). The Si5395/94/92 jitter attenuators can be easily programmed with Skyworks Solutions Inc. ClockBuilder Pro software. These attenuators find their applications in Optical Transport Network (OTN) muxponders and transponders, 56G/112G PAM4 SerDes clocking, and medical imaging.

FEATURED PRODUCTS
SKYWORKS