SI5368B-C-GQ

Skyworks Solutions, Inc.
634-SI5368B-C-GQ
SI5368B-C-GQ

Mfr.:

Description:
Clock Generators & Support Products Any-frequency jitter attenuating clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,98 € 56,98 €
47,38 € 473,80 €
46,69 € 1.167,25 €
46,18 € 4.156,20 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock Generators & Support Products
RoHS:  
Clock Multiplier
5 Output
808 MHz
710 MHz
TQFP-100
60 %
0.3 ps
3.63 V
1.71 V
SI536x
394 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: si5367-68-evb
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Output Type: CML, LVCMOS, LVDS, LVPECL
Product Type: Clock Generators
Factory Pack Quantity: 90
Subcategory: Clock & Timer ICs
Unit Weight: 499,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99

Si536x Jitter Attenuators/Clock Multipliers

Skyworks Solutions Inc. Si536x Jitter Attenuators/Clock Multipliers combine fifth-generation DSPLL™ and MultiSynth™ technologies with an ultra-low jitter VCO to deliver ultra-low jitter (< 55fs) for high-performance applications. These applications include 112G and 224G SerDes and Coherent Optics. These devices are used in applications that demand the highest integration and jitter performance. All PLL components are integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. The Si5361 has a single DSPLL with two MultiSynths; the Si5362 has two DSPLLs with one MultiSynth, and the Si5363 has three DSPLLs. The Si5361H high-frequency variant targets optical module markets with output frequencies up to 2.75GHz.

Timing Solutions for Xilinx FPGAs & SoCs

Skyworks Solutions Inc. Timing Solutions for Xilinx Reference Designs are flexible timing devices that enable hardware designers to simplify clock generation, distribution, and jitter attenuation. These devices include network synchronizers, jitter-attenuating clocks, clock generators, clock buffers, PCIe clocks and buffers, and oscillators. Skyworks Solutions Inc. timing solutions are widely used in several Xilinx evaluation boards and development kits.

FEATURED PRODUCTS
SKYWORKS