SI5362-A-EVB

Skyworks Solutions, Inc.
873-SI5362-A-EVB
SI5362-A-EVB

Mfr.:

Description:
Clock & Timer Development Tools 2 TERMINAL IC TEMP TRANSDUCER

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,80 € 670,80 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Generator
Si5362
48 MHz
Bulk
Brand: Skyworks Solutions, Inc.
Interface Type: USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: SI536x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si536x Boards

Skyworks Solutions Inc. Si536x Boards are used to move from ClockBuilder Pro device configuration to hands-on performance evaluation. The Skyworks boards evaluate the Si5361 and Si5362 jitter cleaners. The boards are powered by a USB port and an external power supply using a terminal block or a compatible wall-mount AC adapter.

FEATURED PRODUCTS
SKYWORKS